
Keystone Electronics 8094 technical specifications.
| Body Material | EPDM, Rubber |
| Package/Case | Metal |
| Color | Black, Silver |
| Material | Stainless Steel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8094 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
