
The 4.7mm steel cable tie is made from lead-free steel and features a silver and grey color. It has a diameter of 4.7mm and an inside diameter of 4.7mm. The tie is 0.375inch in length and 12.7mm in width, with a wire or cable diameter of 0.187inch. It is available in a bulk packaging quantity of 10 pieces and is compliant with RoHS regulations.
Keystone Electronics 8100 technical specifications.
| Body Material | Steel |
| Color | Silver, Grey |
| Diameter | 4.7mm |
| Inside Diameter | 4.7mm |
| Lead Free | Lead Free |
| Length | 0.375inch |
| Material | Steel |
| Mount | Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 12.7mm |
| Wire/Cable Diameter | 0.187inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
