
Keystone Electronics 8111 technical specifications.
| Body Material | Steel |
| Package/Case | Metal |
| Color | Silver, Grey |
| Diameter | 22.2mm |
| Inside Diameter | 22.2mm |
| Length | 0.718inch |
| Material | Steel |
| Mount | Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 12.7mm |
| Wire/Cable Diameter | 0.875inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
