Keystone Electronics 8121 technical specifications.
| Color | Black, Silver, Grey |
| Diameter | 4.7mm |
| Lead Free | Lead Free |
| Length | 0.406inch |
| Material | Steel |
| Mount | Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.