Keystone Electronics 8142 technical specifications.
| Package/Case | Metal |
| Color | Silver, Grey |
| Diameter | 6.4mm |
| Lead Free | Lead Free |
| Length | 11.1mm |
| Material | Steel, Zinc |
| Mount | Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8142 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.