Keystone Electronics 8153 technical specifications.
| Package/Case | Metal |
| Color | Silver, Grey |
| Lead Free | Contains Lead |
| Length | 24.6mm |
| Material | Steel |
| Mount | Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8153 to view detailed technical specifications.
No datasheet is available for this part.