Keystone Electronics 8190-6 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Lead Free | Lead Free |
| Material | Brass, Tin |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Termination | Power |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8190-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.