
Keystone Electronics 8190-7 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Color | Yellow |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Termination | Power |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8190-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.