
Keystone Electronics 8191-5 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Insulation | Non-Insulated |
| Length | 7.87mm |
| Material | Brass |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Termination | Power |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8191-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
