
This terminal is made from brass with a nickel plating and features a yellow color. It has a current rating of 15A and is designed for through hole mounting. The terminal is non-insulated and has a maximum wire gauge of 14AWG and a minimum of 22AWG. It is RoHS compliant and suitable for general use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Keystone Electronics 8191-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Nickel |
| Color | Yellow |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Insulation | Non-Insulated |
| Material | Brass |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Termination | Power |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8191-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
