Keystone Electronics 8197-3 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 30A |
| Gender | Female |
| Insulation | Non-Insulated |
| Length | 12.88mm |
| Material | Brass |
| Mount | Through Hole |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Termination | Power |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8197-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.