Vertical PC screw terminals, red in color, feature brass construction with tin plating for reliable conductivity. Rated for 30A, these non-insulated terminals utilize a screw termination method and are designed for through-hole mounting. Manufactured with lead-free brass and compliant with RoHS standards, this product is supplied in a package of 100 units.
Keystone Electronics 8199-2 technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 30A |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Material | Brass |
| Mount | Through Hole |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8199-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.