
Keystone Electronics 8199-4 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 30A |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Termination | Power |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8199-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
