
Ring tongue terminal for 14-16 AWG wire, featuring ETP copper construction with a tin plating for enhanced conductivity and corrosion resistance. This non-insulated, free-hanging terminal has a circular termination and a thickness of 0.03 inches, with an overall length of 0.6 inches. Ideal for general interconnect applications, it is supplied in bulk packaging of 100 units and is RoHS compliant.
Keystone Electronics 8203 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Length | 0.6inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Circular |
| Thickness | 0.03inch |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
