
Keystone Electronics 8208 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Inside Diameter | 3.43mm |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.73inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Circular |
| Thickness | 0.04inch |
| Width | 9.65mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.