
Keystone Electronics 8272 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Diameter | 0.085inch |
| Gender | Female |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.58inch |
| Material | Copper, Brass |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tab Thickness | 0.02inch |
| Tab Width | 0.187inch |
| Termination | Standard |
| Width | 4.75mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8272 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.