
This terminal is a yellow-colored copper component with a fully insulated nylon coating. It has a standard termination and is available in bulk packaging with 100 pieces per package. The terminal is made of copper with a tin plating and has a maximum wire gauge of 12AWG. It is not RoHS compliant and is suitable for free-hanging mounting.
Keystone Electronics 8300 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Male |
| Insulation | Fully Insulated |
| Insulation Diameter | 0.25inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 1.05inch |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Standard |
| Width | 6.35mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 8300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
