Keystone Electronics 8309 technical specifications.
| Body Length | 4.8mm |
| Color | Black |
| Diameter | 5.89mm |
| Height | 4.78mm |
| Inside Diameter | 2.9mm |
| Lead Free | Lead Free |
| Length | 0.188inch |
| Material | Nylon |
| Mount | Through Hole |
| Outside Diameter | 5.9mm |
| Package Quantity | 100 |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 8309 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.