
Keystone Electronics 8313 technical specifications.
| Body Length | 4.1mm |
| Package/Case | 197 |
| Color | Natural |
| Diameter | 0.197inch |
| Flammability Rating | UL94 V-2 |
| Height | 4.1mm |
| Inside Diameter | 4mm |
| Lead Free | Lead Free |
| Length | 0.16inch |
| Material | Nylon |
| Outside Diameter | 5mm |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8313 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.