
Keystone Electronics 8317 technical specifications.
| Approvals | UL |
| Body Diameter | 0.197inch |
| Body Length | 6.1mm |
| Body Material | Nylon |
| Package/Case | 197 |
| Color | Natural |
| Diameter | 5mm |
| Flammability Rating | UL94 V-0 |
| Height | 6.1mm |
| Inside Diameter | 4mm |
| Lead Free | Lead Free |
| Length | 0.24inch |
| Material | Nylon |
| Outside Diameter | 5mm |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8317 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.