
Keystone Electronics 8319 technical specifications.
| Body Length | 6.6mm |
| Package/Case | 197 |
| Color | Natural |
| Flammability Rating | UL94 V-0 |
| Height | 6.6mm |
| Inside Diameter | 4mm |
| Lead Free | Lead Free |
| Length | 0.26inch |
| Material | Nylon |
| Outside Diameter | 5mm |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8319 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
