Keystone Electronics 8323 technical specifications.
| Approvals | UL |
| Body Material | Nylon |
| Color | Natural |
| Diameter | 6.5mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 0.34inch |
| Material | Nylon |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8323 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.