Keystone Electronics 8449 technical specifications.
| Diameter | 53.1mm |
| Lead Free | Lead Free |
| Length | 53.1mm |
| Material | Nickel, Chrome |
| Package Quantity | 1 |
| Packaging | Bulk |
| Thickness | 4.95mm |
| Width | 53.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 8449 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.