Metal finger guard, 76.2mm diameter and width, 4.95mm thickness. Constructed from nickel and chrome materials. Lead-free compliant. Bulk packaging.
Keystone Electronics 8450 technical specifications.
| Package/Case | Metal |
| Diameter | 76.2mm |
| Lead Free | Lead Free |
| Length | 76.2mm |
| Material | Nickel, Chrome |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Thickness | 4.95mm |
| Width | 76.2mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.