
120mm steel fan/finger guard, essential for thermal management applications. Constructed from durable nickel, chrome, and steel, this guard features a chrome plating for enhanced corrosion resistance. With an outside diameter of 0.179 inches and a thickness of 5.66mm, it provides robust protection. The guard has a diameter of 115mm and a length of 115mm, ensuring compatibility with standard 120mm fan sizes. This lead-free component is supplied in bulk packaging.
Keystone Electronics 8453 technical specifications.
| Diameter | 115mm |
| Lead Free | Lead Free |
| Length | 115mm |
| Material | Nickel, Chrome, Steel |
| Outside Diameter | 0.179inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Thickness | 5.66mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8453 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.