
Keystone Electronics 8458 technical specifications.
| Approvals | UL |
| Body Material | Polyurethane, ABS |
| Lead Free | Lead Free |
| Length | 83.6mm |
| Material | ABS, Steel |
| Outside Diameter | 0.179inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Thickness | 9.98mm |
| Width | 83.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 8458 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
