Keystone Electronics 8459 technical specifications.
| Approvals | UL |
| Body Material | Polyurethane, ABS |
| Lead Free | Lead Free |
| Length | 96.5mm |
| Material | ABS, PU, Polyurethane |
| Package Quantity | 1 |
| Packaging | Bulk |
| Thickness | 9.98mm |
| Width | 96.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 8459 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.