
Keystone Electronics 8460 technical specifications.
| Package/Case | Axial |
| Lead Free | Lead Free |
| Length | 123.7mm |
| Material | ABS, PU, Polyurethane |
| Package Quantity | 1 |
| Packaging | Bulk |
| Thickness | 10.7mm |
| Width | 124mm |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 8460 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
