
Thrml Mgmt Access Fan Guard 80mm Acrylonitrile Butadiene Styrene
Keystone Electronics 8461 technical specifications.
| Lead Free | Lead Free |
| Length | 83.6mm |
| Material | ABS |
| Package Quantity | 1 |
| Packaging | Bulk |
| Thickness | 6.53mm |
| Width | 83.6mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8461 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.