Keystone Electronics 8462 technical specifications.
| Lead Free | Lead Free |
| Length | 96.5mm |
| Material | ABS |
| Package Quantity | 1 |
| Packaging | Bulk |
| Thickness | 6.35mm |
| Width | 96.5mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8462 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.