Keystone Electronics 8464 technical specifications.
| Lead Free | Lead Free |
| Length | 39.9mm |
| Material | ABS |
| Package Quantity | 1 |
| Packaging | Bulk |
| Size | 40mm |
| Thickness | 6.1mm |
| Width | 39.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 8464 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.