General purpose fan guard and filter retainer crafted from durable ABS material. Features a square design with dimensions of 59.9mm in height, length, and width, and a thickness of 6.6mm. This lead-free component is supplied in bulk packaging.
Keystone Electronics 8465 technical specifications.
| Height | 59.9mm |
| Lead Free | Lead Free |
| Length | 59.9mm |
| Material | ABS |
| Package Quantity | 1 |
| Packaging | Bulk |
| Thickness | 6.6mm |
| Width | 59.9mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8465 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.