
Keystone Electronics 8470 technical specifications.
| Package/Case | 125 |
| Color | Black |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Inside Diameter | 0.125inch |
| Lead Free | Lead Free |
| Material | Nylon, Polyamide, PA66 |
| Mount | Cable |
| Outside Diameter | 7.92mm |
| Package Quantity | 100 |
| Panel Thickness | 0.032inch |
| Thickness | 7.92mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8470 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
