
Keystone Electronics 8472 technical specifications.
| Color | Black |
| Diameter | 0.375inch |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Inside Diameter | 0.25inch |
| Lead Free | Lead Free |
| Length | 0.406inch |
| Material | Nylon, Polyamide, PA66 |
| Mount | Bushing |
| Outside Diameter | 11.89mm |
| Package Quantity | 100 |
| Packaging | Bag |
| Panel Thickness | 0.032inch |
| Thickness | 10.31mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8472 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
