
Keystone Electronics 8478 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-2 |
| Height | 11.51mm |
| Inside Diameter | 0.625inch |
| Lead Free | Lead Free |
| Material | Nylon, Polyamide, PA66 |
| Outside Diameter | 24.2mm |
| Package Quantity | 100 |
| Panel Thickness | 0.032inch |
| Thickness | 0.125inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8478 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.