
Keystone Electronics 8483 technical specifications.
| Package/Case | 062 |
| Color | Black |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Inside Diameter | 1.062inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Material | Nylon, Polyamide, PA66 |
| Mount | Cable |
| Outside Diameter | 40.87mm |
| Package Quantity | 100 |
| Panel Thickness | 0.032inch |
| Thickness | 11.51mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8483 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.