
Keystone Electronics 8486 technical specifications.
| Board Thickness | 0.25inch |
| Color | Black |
| Flammability Rating | UL94 V-2 |
| Inside Diameter | 1.968inch |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Material | Nylon, Polyamide, PA66 |
| Mount | Bushing |
| Outside Diameter | 2.656inch |
| Package Quantity | 1 |
| Panel Thickness | 0.032inch |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8486 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
