
Keystone Electronics 8494 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-2 |
| Inside Diameter | 0.546inch |
| Lead Free | Lead Free |
| Material | Nylon, Polyamide, PA66 |
| Mount | Bushing |
| Outside Diameter | 20.22mm |
| Package Quantity | 100 |
| Panel Thickness | 0.032inch |
| Thickness | 10.31mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8494 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
