
Keystone Electronics 850 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Pitch | 0.25inch |
| RoHS Compliant | Yes |
| Termination | Lug |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 850 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.