
Keystone Electronics 8558 technical specifications.
| Package/Case | Aluminum |
| Color | Black |
| Diameter | 0.505inch |
| Height | 0.66inch |
| Lead Free | Lead Free |
| Material | Plastic, ABS |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8558 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.