
Black nylon 6/6 hole plug for cable management. Features a 0.375-inch flange diameter and 9.5mm outside diameter. Designed for mounting on cables with a 0.062-inch panel thickness. Offers a 7.9mm thickness and lead-free construction.
Keystone Electronics 8601 technical specifications.
| Color | Black |
| Flange Diameter | 0.375inch |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | Nylon, Matte |
| Mount | Cable |
| Outside Diameter | 9.5mm |
| Package Quantity | 100 |
| Panel Thickness | 0.062inch |
| Reach SVHC Compliant | No |
| Thickness | 7.9mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
