
Keystone Electronics 8603 technical specifications.
| Package/Case | 125 |
| Color | Black |
| Flange Diameter | 0.578inch |
| Lead Free | Lead Free |
| Material | Nylon, Matte |
| Mount | External |
| Package Quantity | 100 |
| Panel Thickness | 0.125inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 0.578inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8603 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
