
Keystone Electronics 8604 technical specifications.
| Body Color | Black |
| Package/Case | 406 |
| Color | Black |
| Flange Diameter | 0.734inch |
| Gender | Male |
| Height | 0.406inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | Nylon, Matte |
| Mount | Cable |
| Outside Diameter | 18.6mm |
| Package Quantity | 100 |
| Panel Thickness | 0.125inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 10.3mm |
| Width | 0.734inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8604 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.