
Keystone Electronics 8605 technical specifications.
| Body Color | Black |
| Package/Case | 406 |
| Color | Black |
| Flange Diameter | 0.921inch |
| Gender | Male |
| Height | 0.406inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | Nylon, Matte |
| Mount | Cable |
| Outside Diameter | 23.4mm |
| Package Quantity | 100 |
| Panel Thickness | 0.125inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Thickness | 10.3mm |
| Width | 0.921inch |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 8605 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
