
Keystone Electronics 8609 technical specifications.
| Body Color | Black |
| Color | Black |
| Flange Diameter | 1.375inch |
| Gender | Male |
| Height | 0.453inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | Nylon, Matte |
| Mount | External |
| Outside Diameter | 34.9mm |
| Package Quantity | 100 |
| Panel Thickness | 0.125inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 11.5mm |
| Width | 1.375inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8609 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
