
Nylon male hole plug fitting, black, matte finish. Designed for cable mounting with a 1.5-inch flange diameter and 38.1mm outside diameter. Accommodates panel thicknesses up to 0.125 inches, featuring an 11.5mm thickness. Lead-free construction, supplied in a package quantity of 100.
Keystone Electronics 8610 technical specifications.
| Color | Black |
| Flange Diameter | 1.5inch |
| Gender | Male |
| Lead Free | Lead Free |
| Material | Nylon, Matte |
| Mount | Cable |
| Outside Diameter | 38.1mm |
| Package Quantity | 100 |
| Panel Thickness | 0.125inch |
| Thickness | 11.5mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8610 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.