
Keystone Electronics 8612 technical specifications.
| Package/Case | 015 |
| Color | Black |
| Flange Diameter | 1.015inch |
| Gender | Male |
| Lead Free | Lead Free |
| Material | Nylon, Matte |
| Mount | Cable |
| Outside Diameter | 25.8mm |
| Package Quantity | 100 |
| Panel Thickness | 0.125inch |
| Thickness | 11.5mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8612 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.