Keystone Electronics 8615 technical specifications.
| Package/Case | 052 |
| Color | Black |
| Height | 0.19inch |
| Lead Free | Lead Free |
| Length | 100foot |
| Material | Nylon, Polyamide, PA66 |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Panel Thickness | 0.052inch |
| Width | 0.139inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8615 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.