
Nylon PCB inserter/extractor tool, natural color, 63.5mm length. Constructed from lead-free nylon, this component is RoHS compliant. Designed for PCB mounting, it is supplied in bulk packaging with 100 units per package.
Keystone Electronics 8620 technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Lead Free | Lead Free |
| Length | 63.5mm |
| Material | Nylon |
| Mount | PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 8620 to view detailed technical specifications.
No datasheet is available for this part.
