
PCB BOARD GUIDE, a general electronic component, features a 88.9mm body length and 1.98mm board thickness capacity. Constructed from lead-free nylon, this PCB mountable guide ensures reliable board positioning. Supplied in a package quantity of 100, it is designed for efficient production and assembly processes.
Keystone Electronics 8622 technical specifications.
| Board Thickness | 1.98mm |
| Body Length | 88.9mm |
| Lead Free | Lead Free |
| Length | 88.9mm |
| Material | Nylon |
| Mount | PCB |
| Package Quantity | 100 |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 8622 to view detailed technical specifications.
No datasheet is available for this part.
